Bourns CD-LAB4 technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | CD214B |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD-LAB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
