Bourns CD-LAB8 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD1005-Z |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD-LAB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.