4-terminal bridge rectifier diode, featuring 4 silicon elements for efficient AC to DC conversion. Operates reliably across a wide temperature range from -55°C to 175°C, with a maximum repetitive peak reverse voltage of 600V. Designed with dual terminal positions for versatile integration.
Bourns CD-MBL106S technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CD-MBL106S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.