4-terminal silicon bridge rectifier diode designed for efficient AC to DC conversion. Features a maximum operating temperature of 175°C and a minimum of -55°C, with four diode elements arranged in a dual terminal configuration. Delivers a repetitive peak reverse voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD-MBL206SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD-MBL206SL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CD-MBL206SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.