Bourns CD0402-T24C technical specifications.
| Package/Case | 0402 |
| Clamping Voltage | 55V |
| Max Surge Current | 5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | CD042 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0402-T24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.