The CD0402-T24LC is a bidirectional transient voltage suppressor diode with a clamping voltage of 50.6V and a maximum surge current of 5A. It can handle peak pulse power of up to 250W and is available in a 0402 package type. The diode is RoHS compliant and suitable for surface mount technology. It operates at a supply voltage of 24V and is available in a tape and reel packaging with 10,000 pieces per reel.
Bourns CD0402-T24LC technical specifications.
| Package/Case | 0402 |
| Clamping Voltage | 50.6V |
| Max Surge Current | 5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | CD042 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0402-T24LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.