Surface mount general purpose rectifier diode featuring a 45V repetitive reverse voltage (Vrrm) and 30mA average rectified current. This Schottky diode offers a low capacitance of 1.5pF and a maximum forward current of 30mA. Encased in a compact 0603 (1608 metric) surface mount package, it operates within a temperature range of -40°C to 125°C and boasts a 500mA peak non-repetitive surge current capability. RoHS compliant and supplied on tape and reel.
Bourns CD0603-B00340 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Forward Current | 30mA |
| Height | 0.85mm |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0603-B00340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
