Schottky Diodes & Rectifiers IO=30mA VR=45V SMALL SIGNAL
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1A |
| Package Quantity | 4000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |