Surface mount rectifier diode featuring a Schottky barrier for efficient rectification. This general-purpose rectifier offers a 35V repetitive reverse voltage (Vrrm) and a 200mA average rectified current. It operates within a temperature range of -40°C to 125°C and has a low capacitance of 12pF. The component is housed in a compact 0603 (1608 metric) leadless plastic package with gold contact plating, suitable for automated assembly.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 200mA |
| Capacitance | 12pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Gold |
| Forward Current | 200mA |
| Height | 0.85mm |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 30uA |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |