
The CD0603-B0240 is a surface mount general purpose rectifier diode with a maximum reverse voltage of 40V and a maximum forward current of 200mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is packaged in a 0603 case and is available in quantities of 4000 per reel. It is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 200mA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Gold |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |