
Surface mount rectifier diode featuring a 100V repetitive reverse voltage (Vrrm) and 150mA average rectified current. This silicon diode offers a 4ns reverse recovery time and a maximum forward surge current of 4A. Encased in a compact 0603 (1608 metric) leadless plastic package with gold contact plating, it operates across a temperature range of -40°C to 125°C. RoHS compliant and designed for general-purpose rectification.
Bourns CD0603-S01575 technical specifications.
| Average Rectified Current | 150mA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Gold |
| Forward Current | 150mA |
| Height | 0.033inch |
| Length | 0.07inch |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0603-S01575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
