Surface mount rectifier diode featuring a 90V repetitive reverse voltage (Vrrm) and 100mA average rectified current. This silicon diode offers a 1A peak non-repetitive surge current and a 4ns reverse recovery time. Encased in a compact 0603 (1608 metric) leadless plastic package with gold contact plating, it operates across a temperature range of -40°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Gold |
| Forward Current | 100mA |
| Height | 0.85mm |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |