
Bidirectional Transient Voltage Suppressor (TVS) diode, 5V reverse standoff voltage, featuring 5.1A peak pulse current and 15V clamping voltage. This silicon TVS diode offers ESD protection with a low leakage current of 2uA. Designed for surface mount applications, it utilizes a 0603 package with gold contact plating and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD0603-T05C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 15V |
| Contact Plating | Gold |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 5.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 5.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.1A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5.1V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0603-T05C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
