
Bidirectional transient voltage suppressor diode, 12V reverse standoff voltage, 13V minimum breakdown voltage, and 25V clamping voltage. Features 1A peak pulse current and 2µA leakage current. Designed for surface mount applications with a 0603 (1608 metric) case code and gold contact plating. Offers ESD protection and operates across a -40°C to 125°C temperature range. This silicon diode is RoHS compliant and packaged on tape and reel.
Bourns CD0603-T12C technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 25V |
| Contact Plating | Gold |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0603-T12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
