
Bidirectional transient voltage suppressor diode, 24V reverse standoff voltage, 25V minimum breakdown voltage, and 47V clamping voltage. Features 1A peak pulse current and 2uA leakage current. Surface mountable in a 0603 (1608 metric) package with gold plated contacts. Offers ESD protection and operates from -40°C to 125°C.
Bourns CD0603-T24C technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 47V |
| Contact Plating | Gold |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0603-T24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
