
The Bourns CD0603-Z13 is a surface mount zener diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 150mW and a zener voltage of 13V with a tolerance of 5%. The diode has a maximum reverse leakage current of 100nA and an impedance of 25R. It is packaged in a 0603 case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD0603-Z13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Gold |
| ESD Protection | No |
| Impedance | 25R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0603-Z13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
