
The CD0603-Z16 is a surface mount zener diode with a zener voltage of 16V and a tolerance of 5%. It has a maximum power dissipation of 150mW and an impedance of 40 ohms. The diode is packaged in a 0603 case and is available in quantities of 4000 per reel. The operating temperature range is from -55°C to 125°C. The CD0603-Z16 is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD0603-Z16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Contact Plating | Gold |
| ESD Protection | No |
| Impedance | 40R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0603-Z16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.