
The CD0603-Z2 is a 2V Zener diode with a 5% tolerance and a maximum power dissipation of 150mW. It is available in a 0603 surface mount package and is suitable for operating temperatures between -55°C and 125°C. The diode has a maximum reverse leakage current of 100uA and is not ESD protected. It is compliant with RoHS regulations but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD0603-Z2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD0603-Z2 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Gold |
| ESD Protection | No |
| Impedance | 100R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0603-Z2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
