
The CD0603-Z22 is a 22V Zener diode with a 5% tolerance and a maximum power dissipation of 150mW. It is available in a 0603 surface mount package and is RoHS compliant. The diode has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 100nA and an impedance of 55R. The diode is not ESD protected.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD0603-Z22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Gold |
| ESD Protection | No |
| Impedance | 55R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0603-Z22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.