
The Bourns CD0603-Z39 is a single zener diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 150mW and a zener voltage of 39V with a tolerance of 5%. The diode is surface mountable and features a gold contact plating. It is RoHS compliant and available in a 0603 package quantity of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD0603-Z39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD0603-Z39 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Contact Plating | Gold |
| ESD Protection | No |
| Impedance | 90R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0603-Z39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.