
The Bourns CD0603-Z9V1 is a surface mount zener diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 150mW and a zener voltage of 9.1V with a tolerance of 5%. The diode is packaged in a 0603 case and features gold contact plating. It is not ESD protected and is RoHS compliant.
Bourns CD0603-Z9V1 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Contact Plating | Gold |
| ESD Protection | No |
| Impedance | 10R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0603-Z9V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.