The Bourns CD1005-B0130L is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 30V and a maximum reverse leakage current of 30uA. The diode is surface mountable and has a peak non-repetitive surge current of 1A. It is RoHS compliant and packaged in a tape and reel format.
Sign in to ask questions about the Bourns CD1005-B0130L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD1005-B0130L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 9pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Contact Plating | Gold |
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1005-B0130L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.