Bourns CD1005-B0240 technical specifications.
| Average Rectified Current | 200mA |
| Case Code (Imperial) | 1005 |
| Package/Case | 1005 |
| Contact Plating | Gold |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1005-B0240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.