
Surface mount general purpose rectifier diode featuring 100mA average rectified current and 90V repetitive reverse voltage. This silicon diode offers a 4ns reverse recovery time and a maximum forward surge current of 1A. Housed in a compact 1005 (2512 metric) leadless plastic package with gold contact plating, it operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Contact Plating | Gold |
| Forward Current | 100mA |
| Height | 0.9mm |
| Length | 2.6mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
