
The Bourns CD1005-S0180R is a general purpose rectifier diode with a maximum reverse voltage of 80V and a maximum forward current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a 1005 SMD case. The diode features a gold contact plating and is RoHS compliant. It has a reverse recovery time of 4ns and a maximum surge current of 1A.
Sign in to ask questions about the Bourns CD1005-S0180R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD1005-S0180R technical specifications.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Contact Plating | Gold |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1005-S0180R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.