
Bidirectional transient voltage suppressor diode, 5V reverse standoff voltage, offering 15V clamping voltage and 7V maximum breakdown voltage. Features 5.1A peak pulse current, 100mW power dissipation, and 2uA leakage current. This single-element silicon device provides ESD protection and operates from -40°C to 125°C. Surface mountable in a 1005 package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD1005-T05C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Clamping Voltage | 15V |
| Contact Plating | Gold |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 5.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 5.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.1A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5.1V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1005-T05C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
