
Bidirectional transient voltage suppressor diode, 12V reverse standoff voltage, 13V minimum breakdown voltage, and 25V clamping voltage. Features a single silicon element with gold contact plating, designed for surface mount applications in a 1005 (2512 metric) package. Offers 1A peak pulse current handling and 2uA leakage current, with ESD protection. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Bourns CD1005-T12C technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Clamping Voltage | 25V |
| Contact Plating | Gold |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1005-T12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
