
The CD1005-Z2V2 is a surface mount Zener diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 100uA. The diode is packaged in a 2512 case and is RoHS compliant.
Sign in to ask questions about the Bourns CD1005-Z2V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD1005-Z2V2 technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Contact Plating | Gold |
| ESD Protection | No |
| Impedance | 100R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1005-Z2V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.