
The CD1005-Z2V7 is a surface mount zener diode with a zener voltage of 2.7V and a tolerance of 5%. It has a maximum power dissipation of 200mW and a maximum operating temperature range of -55°C to 125°C. The diode is packaged in a 2512 case and has a gold contact plating. It is RoHS compliant and does not have ESD protection.
Sign in to ask questions about the Bourns CD1005-Z2V7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD1005-Z2V7 technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Contact Plating | Gold |
| ESD Protection | No |
| Impedance | 83R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 75uA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1005-Z2V7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.