
The CD1005-Z39 Zener Diode from Bourns features a Zener voltage of 39V with a tolerance of 5%. It has a maximum power dissipation of 200mW and is designed for surface mount applications. The diode is available in a 1005 package type and is RoHS compliant. It operates within a temperature range of -55°C to 125°C and has an impedance of 90R.
Sign in to ask questions about the Bourns CD1005-Z39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD1005-Z39 technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Contact Plating | Gold |
| ESD Protection | No |
| Impedance | 90R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1005-Z39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.