
The Bourns CD1005-Z3V9 is a surface mount zener diode with a zener voltage of 3.9V and a tolerance of 5%. It has a maximum power dissipation of 200mW and an impedance of 95 ohms. The diode operates over a temperature range of -55°C to 125°C and is not ESD protected. It is packaged in a 1005 case with gold contact plating and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD1005-Z3V9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1005 |
| Package/Case | 1005 |
| Contact Plating | Gold |
| ESD Protection | No |
| Impedance | 95R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1005-Z3V9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.