
The Bourns CD1005-Z4V7 is a surface mount Zener diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 200mW and a voltage tolerance of 5%. The diode features a gold contact plating and is packaged in a 1005 case. It is RoHS compliant and available in quantities of 4000 per reel.
Sign in to ask questions about the Bourns CD1005-Z4V7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD1005-Z4V7 technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Contact Plating | Gold |
| ESD Protection | No |
| Impedance | 78R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1005-Z4V7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.