Bourns CD1206-B240 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Diode Type | RECTIFIER |
| Forward Current | 2A |
| Height | 1.16mm |
| Length | 3.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1206-B240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.