
The CD1206-B260 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 40A and a maximum reverse voltage of 60V. The diode is packaged in a 1206 surface mount package with a height of 0.95mm, length of 3.4mm, and width of 1.7mm. It is RoHS compliant and available on tape and reel in quantities of one.
Bourns CD1206-B260 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Forward Current | 2A |
| Height | 0.95mm |
| Length | 3.4mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1206-B260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
