
The CD1408-F1400 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 400V and a maximum forward current of 1A. The diode is packaged in a 1408 surface mount package and is RoHS compliant. It has a reverse recovery time of 300ns and a maximum surge current of 30A.
Sign in to ask questions about the Bourns CD1408-F1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD1408-F1400 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 1408 |
| Contact Plating | Tin |
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1408-F1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
