
The Bourns CD1408-F1600 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage rating of 600V and a maximum forward current rating of 1A. The diode features a reverse recovery time of 300ns and is available in a 1408 package type. The CD1408-F1600 is RoHS compliant and is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Bourns CD1408-F1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD1408-F1600 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 1408 |
| Contact Plating | Tin |
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1408-F1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
