
Unidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power dissipation and 5V reverse standoff voltage. Features a 6V minimum breakdown voltage and 9.8V clamping voltage. This silicon component provides ESD protection with a low leakage current of 5uA and a capacitance of 10pF. Designed for surface mount applications in a SOT-143 package, it operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Bourns CD143A-SR05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD143A-SR05 technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 9.8V |
| Contact Plating | Tin |
| Depth | 1.39mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.045inch |
| Leakage Current | 5uA |
| Length | 3.04mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.055inch |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD143A-SR05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
