
Unidirectional Transient Voltage Suppressor (TVS) diode, 250W peak pulse power, 5V reverse standoff voltage. Features 6.1V breakdown voltage, 20V clamping voltage, and 13A peak pulse current. Surface mount SOT-143 package with 10pF capacitance and 1uA leakage current. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Bourns CD143A-SR05LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD143A-SR05LC technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 20V |
| Contact Plating | Copper, Tin |
| Depth | 1.39mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Max Breakdown Voltage | 6.1V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 250W |
| Polarity | Unidirectional |
| Power Dissipation | 250W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD143A-SR05LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
