
The CD1607-B120LF is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 1A and a maximum reverse voltage of 20V. The diode has a maximum reverse leakage current of 1mA and a maximum reverse current of 500uA. It is packaged in a 2-pin mini-SMA package and is RoHS compliant.
Sign in to ask questions about the Bourns CD1607-B120LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD1607-B120LF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 1607 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1607-B120LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.