
The CD1607-B120LLF is a surface mount general purpose rectifier diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum reverse voltage of 20V and a maximum forward current of 1A. The diode is packaged in a 1607 case and is RoHS compliant. The natural thermal resistance is 20°C/W.
Sign in to ask questions about the Bourns CD1607-B120LLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD1607-B120LLF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 1607 |
| Contact Plating | Tin |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 20°C/W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1607-B120LLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
