The CD1607-B140L is a general purpose rectifier diode with a maximum repetitive reverse voltage of 40V and a maximum forward surge current of 30A. It operates over a temperature range of -55°C to 125°C and has a maximum reverse current of 1mA. The diode is available in a 1607 package, which is suitable for surface mount applications, and is packaged in tape and reel quantities of 2500. The CD1607-B140L is not RoHS compliant.
Sign in to ask questions about the Bourns CD1607-B140L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD1607-B140L technical specifications.
| Package/Case | 1607 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CD1607-B140L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.