
The CD1607-B140LLF is a general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 40V. It has a maximum forward current of 1A and a maximum reverse leakage current of 1mA. The diode is packaged in a 1607 plastic package and is available in tape and reel packaging with 2500 units per package. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Bourns CD1607-B140LLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD1607-B140LLF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 1607 |
| Contact Plating | Tin |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD1607-B140LLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
