Sign in to ask questions about the Bourns CD214A-B120LLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214A-B120LLF technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-B120LLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.