
The CD214A-B140LF is a general purpose rectifier diode with a maximum reverse voltage of 40V and a maximum forward surge current of 30A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is packaged in a surface mount SMA package with a tin contact plating and is RoHS compliant.
Sign in to ask questions about the Bourns CD214A-B140LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214A-B140LF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Contact Plating | Tin |
| Forward Current | 1A |
| Height | 2.42mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-B140LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.