The Bourns CD214A-B160LF is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 60V and a maximum forward current of 1A. The diode is packaged in a DO-214AC surface mount package and is RoHS compliant. It can withstand a maximum surge current of 30A and has a maximum reverse leakage current of 500uA.
Sign in to ask questions about the Bourns CD214A-B160LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214A-B160LF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Contact Plating | Tin |
| Forward Current | 1A |
| Height | 2.42mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-B160LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.