The CD214A-B320LF is a general purpose rectifier from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 20V and a maximum reverse current of 500uA. The device is surface mountable and packaged in a tape and reel format with 5000 units per package. It is RoHS compliant and has a contact plating of tin.
Sign in to ask questions about the Bourns CD214A-B320LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214A-B320LF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Contact Plating | Tin |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-B320LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.