
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 22A peak pulse current. Features an 11V reverse standoff voltage and a 12.2V minimum breakdown voltage, with a clamping voltage of 18.2V. Designed for surface mount applications in a DO-214AC (SMA) package with tin contact plating. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 5uA. This single-element silicon device provides ESD protection and is RoHS compliant.
Bourns CD214A-T11CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 22A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T11CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
