
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 130V reverse standoff voltage and 144V minimum breakdown voltage, with a 209V clamping voltage. Designed for surface mount applications in a DO-214AC package, this silicon component provides ESD protection and operates across a wide temperature range of -55°C to 150°C. It exhibits a low leakage current of 5uA and is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns CD214A-T130CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214A-T130CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | CD214A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T130CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
