
Unidirectional TVS Diode, 400W peak pulse power, 13V reverse standoff voltage, and 14.4V minimum breakdown voltage. This silicon diode offers 21.5V clamping voltage and 5µA leakage current, providing effective ESD protection. Designed for surface mount applications in a DO-214AC (SMA) package, it operates within a temperature range of -55°C to 150°C.
Bourns CD214A-T13ALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 18.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T13ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
