
Bidirectional transient voltage suppressor diode offering 400W peak pulse power dissipation. Features a 14V reverse standoff voltage, 15.6V minimum breakdown voltage, and 23.2V clamping voltage. Designed for surface mount applications in a DO-214AC package with tin contact plating. Provides ESD protection with a low leakage current of 5uA. Operates across a wide temperature range from -55°C to 150°C.
Bourns CD214A-T14CALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Contact Plating | Tin |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 17.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | CD214A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T14CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
